Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
NorComp Quick Reference Guide to Backshells
Series Material Cable Entry Hardware Standard High Density
70db Die Cast 60db Metalized Plastic 180° 90° 60° 45° 40° 35° 3-way Standard Other Hardware Types Available Strain Relief Type Connector Size Connector Size
4-40 std. screws 4-40 thumbscrews
950 x x x x M3 Mechanical 9, 15, 25, 37 15, 26, 44, 62
951 x x x x M3 Mechanical 9, 15, 25, 37 15, 26, 44, 62
952 x x x M2.5-M3-M2.6 Mechanical 9, 15, 25, 37 15, 26, 44, 62
953 x x x M2.5-M3-M2.6 Mechanical 9, 15, 25, 37 15, 26, 44, 62
954 x x Slide Lock Compression 9, 15, 25, 37 15, 26, 44, 62
955 x x x x Quick Lock Mechanical 9, 15, 25, 37 15, 26, 44, 62
956 x x x x

Compression

9, 15, 25 15, 26, 44
957 x x x x N/A 9, 15, 25, 9-25 15, 26, 44, 15-44
958 x x Female Screw Locks N/A 9, 15, 25 15, 26, 44
970 x x x x x x Compression 9, 15, 25, 37 15, 26, 44, 62
971 x x x x x x Compression 9, 15, 25, 37 15, 26, 44, 62
972 x x x Mechanical 9, 15, 25, 37 15, 26, 44, 62
973 x x x x Mechanical 9, 15, 25, 37 15, 26, 44, 62
974 x x x x Mechanical 9, 15, 25, 37 15, 26, 44, 62
975 x x x x Mechanical 9, 15, 25, 37 15, 26, 44, 62
976 x x x x Compression 9, 15, 25, 37 N/A
977 x x x x x Mechanical 9, 15, 25, 37, 50 15, 26, 44, 62, 78
978 x x x x x

Compression

9, 15, 25, 37, 50 15, 26, 44, 62, 78
979 x x x x x x x Compression 9, 15, 25, 37, 50 15, 26, 44, 62, 78
981 x x x x Compression 9, 15, 25 15, 26, 44
982 x x x x x Mechanical 9, 15, 25, 37, 50 15, 26, 44, 62, 78
983 x x x x x Mechanical 9, 15, 25, 37, 50 15, 26, 44, 62, 78
993 x x x x Mechanical 9, 25 15, 44
994 x x x Mechanical 9, 15, 25 15, 26, 44

This Quick Reference Guide can be used to view all the current backshells that NorComp offers and what each backshell entails. This guide can be used to determine the best backshell for an application based on the answers to the questions in the previous slides. Click on the image to download a PDF file to assist in the selection of the best backshell.
PTM Published on: 2011-11-02