In summary, the Murata MGN1 series is a 1 W high-isolation gate driver DC/DC converter with low isolation capacitance that minimizes coupling of transients across the isolation boundary and circulates current from the high frequency. Secondly, GaN driver supplies should be characterized for partial discharge performance. Such characterization of the insulation ensures that the device will provide reliable performance for its useful life. Finally, 6.5 mm creepage and clearance makes these units suitable for motor control applications and industrial power installations. The company is seeking UL62368 certification (the safety standard for information technology equipment) which includes reinforced insulation to a rated working voltage of 250 VRMS max. Lastly, the non-safety continuous isolation barrier withstand voltage of 1.1 kV allows use in typical applications.