The KMT32B offers several different packages including TDFN, SO8, and SM8. Along with being designed for optimum linearity, the KMT32B has an extended temperature range from -40°C to 160°C and a resistance bridge which allows for low-power applications. Also, this device can measure high rotational speeds up to 30,000 rpm and is completely RoHS compliant.