The MA4P506 and MA4PH236 are packaged PIN diodes with frequency ranges of 10MHz to 1,500MHz. Both devices have a resistance of 0.3 Ohms. These packaged PIN diodes are ideally suited for use in high power applications where high level RF voltage are present. The diode chips are bonded into sealed ceramic packages that are designed for the strongest electrical and environmental conditions. The MA4P506 has a CW power dissipation of 15W and a lifetime of 3,000nS. The MA4PH236 device has a CW power dissipation of 1W and a lifetime of 1,500nS. These devices are targeted for aerospace and defense, and industrial, scientific, and medical applications.