Automotive LED applications are quickly evolving and replacing traditional incandescent light bulbs. Not only do LEDs provide high reliability and long life, they also increase fuel efficiency. For example, a typical automobile using traditional bulbs could consume up to 14.5 A during night driving. Replacing all those bulbs with LEDs can bring down the current requirement to about 2.0 A. In horsepower terms this translates to a 12% reduction resulting in greater MPG with less fuel consumption. Lumissil is focused on designing new and innovative analog semiconductors for the automotive market which requires AEC-Q100 qualification, a rigorous qualification process with support for long-term supply and long production cycles.