PolySwitch Strap Battery Devices
Littelfuse Inc
This presentation will introduce users to the family of PolySwitch devices designed for battery applications. Upon completing this presentation users should have an understanding of the key features and benefits of the devices as well as be able to name some of the most common applications and uses.
Related Parts
图片 | 制造商零件编号 | 描述 | 电流 - 保持 (Ih)(最大值) | 电流 - 跳断 (It) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | LR4-190F | PTC RESET FUSE 15V 1.9A STRAP | 1.9 A | 3.9 A | 642 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | LR4-260F | PTC RESET FUSE 15V 2.6A STRAP | 2.6 A | 5.8 A | 46 - 立即发货 |
1 : ¥7.53
袋
| 查看详情 | |
![]() | ![]() | LR4-260SF | PTC RESET FUSE 15V 2.6A STRAP | 2.6 A | 5.8 A | 400 - 立即发货 |
1 : ¥7.53
袋
| 查看详情 |
![]() | LR4-380F | PTC RESET FUSE 15V 3.8A STRAP | 3.8 A | 8.3 A | 9358 - 立即发货 |
1 : ¥8.68
袋
| 查看详情 | |
![]() | ![]() | LR4-550F | PTC RESET FUSE 20V 5.5A STRAP | 5.5 A | 10.5 A | 155 - 立即发货 |
1 : ¥10.01
袋
| 查看详情 |
![]() | LR4-600F | PTC RESET FUSE 20V 6A STRAP | 6 A | 11.7 A | 8601 - 立即发货 |
1 : ¥9.84
袋
| 查看详情 | |
![]() | LR4-730F | PTC RESET FUSE 20V 7.3A STRAP | 7.3 A | 14.1 A | 6879 - 立即发货 |
1 : ¥12.07
袋
| 查看详情 | |
![]() | LR4-73XF | PTC RESET FUSE 730MA STRAP | 730 mA | 100 A | 0 - 立即发货 | See Page for Pricing | 查看详情 | |
![]() | LR4-900F | PTC RESET FUSE 20V 9A STRAP | 9 A | 16.7 A | 20480 - 立即发货 |
1 : ¥14.22
袋
| 查看详情 | |
![]() | ![]() | SRP120F | PTC RESET FUSE 15V 1.2A STRAP | 1.2 A | 2.7 A | 7065 - 立即发货 |
1 : ¥5.87
散装
| 查看详情 |
![]() | ![]() | SRP120SF | PTC RESET FUSE 15V 1.2A STRAP | 1.2 A | 2.7 A | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | SRP175F | PTC RESET FUSE 15V 1.75A STRAP | 1.75 A | 3.8 A | 2072 - 立即发货 |
1 : ¥5.87
散装
| 查看详情 |
![]() | ![]() | SRP175LF | PTC RESET FUSE 15V 1.75A STRAP | 1.75 A | 3.8 A | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | SRP200F | PTC RESET FUSE 30V 2A STRAP | 2 A | 4.4 A | 30134 - 立即发货 |
1 : ¥7.03
散装
| 查看详情 |
![]() | ![]() | SRP350F | PTC RESET FUSE 30V 3.5A STRAP | 3.5 A | 6.3 A | 2300 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | SRP420F | PTC RESET FUSE 30V 4.2A STRAP | 4.2 A | 7.6 A | 8024 - 立即发货 |
1 : ¥8.35
散装
| 查看详情 |
![]() | VLP190UF | PTC RESET FUSE 16V 1.9A STRAP | 1.9 A | 4.7 A | 0 - 立即发货 | See Page for Pricing | 查看详情 | |
![]() | VLP210XLF | PTC RESET FUSE 16V 2.1A STRAP | 2.1 A | 4.7 A | 9655 - 立即发货 |
1 : ¥7.94
散装
| 查看详情 | |
![]() | VLP270F | PTC RESET FUSE 16V 2.7A STRAP | 2.7 A | 6.5 A | 42972 - 立即发货 |
1 : ¥7.53
散装
| 查看详情 | |
![]() | ![]() | VLR170UF | PTC RESET FUSE 12V 1.7A STRAP | 1.7 A | 4.1 A | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2013-04-17