In summary, the LTC6655 is a low noise, precision reference with 0.25ppm noise, 0.025% initial accuracy and only 2ppm/°C drift. To ensure that this voltage reference will meet the guaranteed specifications over the full temperature range of -40°C to 125°C, the LTC6655 is 100% tested at -40°C, 25°C, and 125°C. Internal buffering is included to ensure direct interfacing to most devices. Operation with a supply voltage to within 500mV of the output eliminates the need for a separate, much higher supply voltage. Finally, the MSOP8 offers a significant size reduction when compared to most voltage references with a similar level of performance.