KEMET’s Aluminium Electrolytic Snap-In capacitors with rated temperatures of up to 125°C and voltages as high as 550 VDC offer very long life, and high performance specifications for the most demanding applications. High CV per unit volume coupled with high ripple current and excellent surge voltage capability make the Snap-In capacitors well suited for industrial, commercial, and general purpose applications including alternative energy generation, telecommunication power supplies, process control, UPS systems, and switch mode power supplies, and consumer electronics.