The IS25LP128 is a high performance 128 Mb serial flash. It is part of the 3 V, IS25LP family, and it is just one example of ISSI’s Automotive SPI products. ISSI’s Automotive SPI Flash provides fast program and erase times coupled with the widest range of packages. Competitive Automotive solutions are not always tested to AEC-Q100 standards. ISSI’s Automotive Flash products meet AEC-Q100 industry standards and are available with temperature support up to 125°C. For the 1.8 V solutions, please take a look at ISSI’s IS25WP family.