In summary, IRISO’s 10126 is a board-to-board connector with a 0.4 mm pitch in two rows. This series is one of IRISO’s most space-saving floating connectors with high-speed compliance of 8 Gbps and the ability to operate within a wide temperature range of -40°C to +125°C for the automotive market. This connector series’ floating capability enables design flexibility and reliability. IRISO’s board-to-board floating connector technology allows connectors to have a greater tolerance to misalignments, especially those with multiple connectors. Another benefit of the floating connectors is that they absorb movement, which reduces stress on the board’s solder tail, keeping the solder joint from cracking. Additionally, the tri-directional floating technology helps in the assembly process by allowing forgiveness in small misalignments of the mating guides.