Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Feature: Big Margin

IRISO’s 10126 series provides one of the greatest floating capabilities and valid mating contact lengths in this product domain. The 10126 connector series is designed for 3 mm nominal stack-up height and can accommodate a board-to-board distance from 2.7 ~ 3.3 mm. The floating feature accommodates +/- 0.4 mm shifts and skews by the mated two PCB’s relative positional fluctuation in X-Y.

PTM Published on: 2022-02-23