DGH series supercapacitors are available in 24 different capacitance values. Up to 70 F in a conventional radial-leaded package is offered. The 100, 200, 350, 400, 470, and 600 F types are snap-ins. The 5.5V rated capacitors are radial leaded and internally made up of two devices. A detailed look at the specifications will illustrate the low ESR, exceptionally high energy density and maximum stored energy. Unlike conventional aluminum electrolytic capacitors, specifications are also provided for energy volumetric density, power density, and power volumetric density.