The series is available with storage up to 600 Farads (F) making the DGH series the solution to many new applications. Voltage ratings are 2.7 WVDC for a single device or 5.5 WVDC for a dual device. The wide temperature operating range adds to application diversity. The rated operating life is especially long, 10 years with 500,000 charge/discharge cycles and unlike a battery, performance does not degrade with each cycle. With compact size, it is practical to connect in series or parallel for even higher voltage or capacitance.