Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Zephyr-Slide5

Honeywell Zephyr™ Digital Airflow Sensors are mass airflow sensors. They are used to determine the flow of air and other non-corrosive gases. The sensors are available in standard flow ranges. They are fully temperature calibrated and compensated with an onboard application specific integrated circuit (ASIC). These sensors provide a digital interface for high resolution and ease of integration to the application microprocessor. Additionally, a thermally isolated heater and temperature sensing element that Honeywell pioneered are used in these sensors.

PTM Published on: 2011-08-29