The PX3 Series offers three key differentiators when compared to other similar heavy duty pressure transducers available in the industry. First, they have proven efficiency with a tight ±1.0% FSS Total Error Band accuracy. They are durable, meeting the tough environmental specifications design engineers require, which are higher than many competitive heavy duty pressure transducers’ specifications. These specifications include high insulation resistance and dielectric strength, freeze/thaw resistance, and high immunity to radiated EMC. Last, the PX3 Series offers a good customer value because of the many configurations that are possible with the right combination of features which enhances flexibility of use in the application and no upfront non-recurring engineering or tooling charges.