The PX2 Series also may be used in many air compressor applications such as compressor inlet and outlet pressure, filter pressure drop, cooling water inlet and outlet pressure, and compressor oil pressure. The sensors may be used in these types of applications to monitor compressor performance and efficiency. Again, the customer benefits include a broad temperature compensation of ±2% over a wide temperature range that allows the system to function as designed under a wider temperature swing and durability within the application.