In summary, Harwin’s Kona 8.5 mm pitch high-reliability connector family provides a high-quality and high-current connection for the most demanding environments. Individually shrouded contacts achieve 60 A continuous current and 3,000 V per contact with a durability rating of 250 mating cycles. The 6-finger contact design is beryllium copper and gold-plated to maintain electrical continuity under heavy shock and vibration and is available in a compact single-row package in cable-to-board configurations. Low outgassing properties meet NASA and ESA outgassing requirements for vacuum or space use. Stainless steel mate-before-lock thumbscrews prevent damage during the locking process by ensuring the contacts are fully mated before engaging the fixings. These connectors provide a quick and easy mating process that does not require additional tooling.