Kona's 4-contact model is capable of a power rating of 121 A per inch or 48 A per centimeter. The full Kona component specification C052xx includes additional information and de-rating curves. Testing confirms that the vibration and shock resistance is in-line with the rest of the Harwin high-reliability connectors. Kona's temperature range exceeds Datamate and matches Gecko. Consult the test report summary HT076xx for more information.