The temperature range for board-to-board connection is improved in comparison to conventional pin header and socket ranges, which normally offer only -40° to +105°C. The complete product range is manufactured using LCP housings, copper alloy contacts, and retaining straps. Maximum recommended solder temperature is 260°C for 10 seconds.