Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Product List
The MxL7704 is part of MaxLinear’s family of Power Management ICs. This five-output PMIC has been designed to meet the power requirements of low power FPGAs, DSPs, and microprocessors from 5 V inputs. It utilizes a conditional sequencing state machine that is flexible enough to meet the requirements of virtually any processor. The MxL7704 includes four synchronous step-down buck regulators that provide system, memory, I/O and core power from 1.5 A to 4 A. An on-board 100 mA LDO provides clean 1.5 V to 3.6 V power for analog sub-systems. This PMIC offers a high 1 MHz to 2.1 MHz switching frequency and utilizes a current mode architecture with internal compensation. These features enable a very fast transient response to line and load changes without sacrificing stability or board space. An I²C interface allows dynamic voltage control on all outputs, status monitoring by channel, input voltage status, sequencing control and PGOOD routing. In addition, an on-board 8-bit ADC has two external inputs and die temperature monitoring which provide telemetry and additional flexibility. It operates over an input voltage range of 4 V to 5.5 V and includes fault protection features such as input under-voltage, overvoltage, overcurrent protection, and thermal protection. This PMIC provides fast time-to-market, easy system integration, dynamic control, and flexible sequencing. It is a great fit for FPGAs and SoCs used in embedded computing systems, IoT clients, industrial control systems, POS terminals and test equipment.
PTM Published on: 2018-08-23