This slide will help illustrate the programmable features of the SG-9101 series. The modulation type available to be programmed is center spread or down spread. The spread can be programmed from ±0.25% to ±2% in center spread mode and in 0.25% steps and from -0.5% to -4% in down spread mode in 0.5% steps.