Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Enabling Remote Devices Overview Slide 15

In summary, the Rabbit 6000 is a communications and control SOC (system on chip) and it is used in applications such as Energy, Building Automation, Test and Measurement, and Medical. This SOC runs at up to 200 MHz, has 16 channels of DMA, six serial ports with IrDA, 64+ digital I/Os, a quadrature decoder, PWM outputs, an I²C port, and pulse capture and measurement capabilities. It also features a battery-backable real-time clock, glueless memory and I/O interfacing. The Rabbit 6000 contains 1 MB of internal high-speed 16-bit RAM, which can be used for both code and data. It also contains 32 KB of battery-backable 16-bit SRAM for applications where data retention is critical. It is capable of booting off of a standard serial Flash, so a microcontroller application with no external parallel memory is possible. The Rabbit 6000 provides two options for network connectivity — a full 10/100Base-T Ethernet MAC and PHY and a wireless 802.11a/b/g MAC compatible with several standard Wi-Fi transceivers. Finally, this unit also contains a USB 2.0- full-speed USB host MAC and PHY.

PTM Published on: 2011-02-01