Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
100BPS

The MDS-100BPS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 12 V, 15 V, 18 V, and 24 V outputs with power rating of 80 W convection and 100 W forced air.

PTM Published on: 2016-11-10