Delta’s internal medical power supplies are available with wide input voltages. This series portfolio offers the most widely used output voltages of 12 V, 15 V, 18 V, 19 V, 24 V, and 48 V outputs with power ratings ranging from 40 W to 300 W with convection and up to 400 W with forced air.