Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
F-RAM-Slide6

An example of designing an automotive infotainment system with F-RAM can be seen on this slide. In this example, F-RAM is used for storing audio, radio, Bluetooth, and climate control settings along with GPS coordinates and GPS calibration data. F-RAM simplifies the design by eliminating the need for Wear Leveling firmware and Soak Time capacitors. It also replaces multiple EEPROMs with a single EEPROM solution. Serial F-RAM is available in various options including densities ranging from 4kB to 2Mb, and voltages of 2 - 5.5V. It has two different interface options, SPI and I2C, and three different package types; SOIC8, DFN8, and EIAJ8. It is also qualified AEC-Q100 Grades 1 and 3. As can be seen, Cypress F-RAM offers a simple, reliable, fast, and high-endurance nonvolatile memory solution.

PTM Published on: 2015-02-02