The AMT11 series is Same Sky's latest-generation incremental encoder designed with higher resolution and a range of additional features. Twenty-two resolutions ranging from 48 to 4096 PPR can be programmed by the user via Same Sky's AMT Viewpoint graphical user interface. CMOS voltage outputs are also available. For environments with significant electrical noise or when the distance between the encoder and the receiving circuit is long, a line driver version is available. The operating temperature of the AMT11 is -40°C to 105°C. As in the AMT10 series, customers can select between radial and axial mounting versions depending on the application requirement.