The AMT11A series offers sixteen resolutions ranging from 96 to 4,096 PPR, selectable via an onboard dip switch. The encoders feature CMOS voltage with quadrature A and B outputs. A wide temperature range of -40°C to 125°C is standard to address adverse operating conditions. Depending on the required application orientation, customers can select between radial and axial mounting versions.