Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Slide 26
Product List
Here is a platform overview for the CXA Family. In cool white and 85°C, the CXA Family provides efficacy over 113 lumens per watt or higher. At 85°C and warm white the CXA is still over 100 lumens per watt in every source size and up 10 108 lumens per watt for the 25 and 30 series configurations. Looking at the nominal and maximum power of each array in the CXA Family here are max power offerings from 10 Watts up to 100 Watts. All members of the CXA family are available with a typical forward voltage of 37 Volts which makes them compatible with a host of different driver options.
PTM Published on: 2012-11-27
PTM Updated on: 2023-01-19