Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
Slide4
This chart shows the versatility of the CXA Family of Arrays. The five different source sizes, from 6 mm up to 23 mm, enable a full range of system lumen designs from 300 lumens up to 10,000 system lumens. The small optical source size enables narrow beam designs that are not possible with competitor LED Arrays. The CXA Family of arrays also simplifies designs replacing the need for many discrete LEDs and a Printed Circuit Board with designs using a single LED and a connector. The CXA Family of arrays are all binned at 85°C and are available in 4-step and 2-step configurations.  When comparing CXA Arrays with the competition it is critical to compare LEDs at the same operating temperature and the same color spaces.
PTM Published on: 2012-11-27
PTM Updated on: 2023-01-19