In summary, SSD NAND flash has always been the key character in IT products, while SLC has been reputed for its quality, efficiency and durability. However, considering the cost, only MLC should be acceptable in the industrial computer. The market expects a product with similar quality to SLC but with the price of MLC. To satisfy long-term needs of the customer, the Apacer SATA SLC-lite series was designed. The product boasts a transmission speed of 1.5 to 3 times faster than MLC, close to that of SLC, and 10 times longer service life than MLC with half the price of SLC! With the highest SSD C/P value, SATA SLC-lite is the optimal solution for the upgrade of NAND flash product. SLC-lite features the efficiency and durability on a par with that of SLC in half the price, thanks to adopting the cost-efficient MLC chip and Apacer’s unique technique to break through hardware limit. By successfully simulating SLC’s way of writing with the firmware, it substantially enhances performance to fit the need of industrial customers for large capacity storage solution that also pursues cost-effectiveness and high quality. Apacer possesses strong capacity in technological development, and takes efficiency, durability and cost into account. These factors just contribute to the birth of SLC-lite product line. The products, equipped with a capacity up to 64 GB, include mSATA M4 and SAFD 18S4, which meet the standard of JEDEC MO-300 and MO-297. Besides, SATA Disk Module series offer choices of 7pin/22pin SATA connectors and also support 1U server module SSD, orienting to turn 90°, 180°and 270°.