The AS5600 supports 12-bit contactless angle measurement and comes in an SOIC-8 package. It can be used in a temperature range from -40°C to +125°C. The device features include analog, PWM-encoded, or I2C output; simple angle programming; and automatic low-power modes.