The ePower Series of connectors is designed for the demanding requirements of hybrid, electric vehicles, and utility truck electrical systems, operating at 800 VDC to 1000 VDC with a 200 A to 400 A continuous current rating. The product incorporates Amphenol’s patented RADSOK technology for higher amperage, lower T-rise, less resistance and mating force. RADSOK technology also means a 40% smaller footprint than three EMI shielding cable glands and easier operation of termination with shielded cable by a washer compressing the shield to the inside surface of the shell. The connector series covers 2 or 3 power contacts. As an example, one ePower 400 A connector can replace three conventional connectors, saving space and money.