The electrical and environmental characteristics of the Max-M12 connector series is SAE J 2839 Compliance with an ingress protection rating of 67 or above. Max-M12 is backwards compatible with a standard IEC 61076-2-101, M12. Provisions for overall cable shield or drain wire to the connector plug housing with a connection resistance of a maximum millivolt drop of 50mV.