Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
M12-Slide2

Amphenol’s Max-M12 connectors offer the following features: HDM 12 versions available, available as stand-alone connectors and cable assemblies, terminals capable of being terminated to 0.8 mm² (18 AWG) or 0.5mm² (20 AWG) conductors as defined by SAE J1128 and 0.75mm² and 0.50mm² conductors as defined by ISO 6722, 444 Newtons (100 pound) pull force on cable, backward compatible with IEC 61076-2-101 (M12), more resistant to terminal damage, and Extreme environmental testing based on J2839 requirements. The major applicable markets include but are not limited to: heavy equipment, rail and mass transit, process control, and factory automation.

PTM Published on: 2015-11-16