Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
资源类型
供应商

选择过滤条件

供应商APM Hexseal
第 1-12 个结果,共计 12 个结果
每页结果数
Image of APM Hexseal's Heavy Duty Seeloc Washers 重型 Seeloc® 垫圈 发布日期:2017-11-30

APM Hexseal 重型 Seeloc® 垫圈非常适合用于应对需要更高扭矩值的各种密封要求。

Image of APM Hexseal's SEELOC® Washer SEELOC® Washer 发布日期:2012-11-13

APM Hexseal offers their high-pressure HEXSEAL SEELOC® washer for applications where a standard, round washer does not provide sufficient environmental sealing.

Image of APM Hexseal's IQ1030 Toggle Switch Sealing Boot IQ1030 Toggle Switch Sealing Boot 发布日期:2012-11-13

APM's environmental sealing boot mounts on the same switches as APM’s N1030 boot and features a round mounting-nut base.

Image of APM Hexseal's HE1015 Circuit Breaker Boots HE1015 Circuit Breaker Sealing Boot 发布日期:2012-11-13

APM Hexseal's HE1015 circuit breaker sealing boots come in high-tear strength silicone rubber construction and are IP66/68-rated.

Image of APM Hexseal's Toggle Switch Sealing Boots Toggle Switch Sealing Boots 发布日期:2012-06-29

APM Hexseal's toggle switch boots are molded from a high tear-strength silicone rubber bonded to a built-in mounting nut.

Image of APM Hexseal's Rotary Shaft Seals Rotary Shaft Seals 发布日期:2012-06-29

APM Hexseal's rotary shaft seals for potentiometers feature a molded in mounting-nut and choice of IP66/68 rated models.

Image of APM Hexseal's Air and Liquid-Tight Self-Sealing Washers Air and Liquid-Tight Self-Sealing Washers 发布日期:2012-06-29

APM Hexseal's SEELOC®, high-pressure washers are easy to install and their uniformity and high strength assure repeatable performance.

Image of APM Hexseal's Self-Sealing Screws Self-Sealing Screws 发布日期:2012-06-29

APM Hexseal's self-sealing screws are designed to seal to 20,000 psi and are reusable and compatible with all surface finishes.

Image of APM Hexseal's Panel Bushing Switch Seal Panel Bushing Switch Seal 发布日期:2012-06-29

APM Hexseal's stainless-steel bushing seal was designed to control potential leakage with its bonded silicone exterior.

Image of APM Hexseal's Rocker Switch Boots Rocker Switch Boots 发布日期:2012-06-29

APM Hexseal's E-SEEL® rocker switch boots are molded from RUBRGLAS™ and feature a continuous sealing rib at their base to fully enclose the switch bezel.

Image of APM Hexseal's Pushbutton Sealing Boots Pushbutton Sealing Boots 发布日期:2012-06-29

APM Hexseal's push-button boots are molded from a high tear-strength silicone rubber bonded to a built-in mounting nut.

Image of APM Hexseal's APM Self-Sealing Nuts Self-Sealing Nuts 发布日期:2012-06-29

The APM self-sealing nuts seal to 20,000 psi and fasten where gas or liquids are present or under pressure.