• Preferred Supplier

APM Hexseal

我们的产品

最新产品

重型 Seeloc® 垫圈

APM Hexseal 重型 Seeloc® 垫圈非常适合用于应对需要更高扭矩值的各种密封要求。

SEELOC® Washer

APM Hexseal offers their high-pressure HEXSEAL SEELOC® washer for applications where a standard, round washer does not provide sufficient environmental sealing.

IQ1030 Toggle Switch Sealing Boot

APM's environmental sealing boot mounts on the same switches as APM’s N1030 boot and features a round mounting-nut base.

HE1015 Circuit Breaker Sealing Boot

APM Hexseal's HE1015 circuit breaker sealing boots come in high-tear strength silicone rubber construction and are IP66/68-rated.

查看全部

精选视频

APM IP68 IQ Video Tutorial
APM IP68 IQ Video Tutorial
查看全部

近期 PTM

Sealing Fasteners and Washers
10 minutes
Sealing Fasteners and Washers
APM's patented, pre-assembled self-sealing screws and fasteners provide both fastening and sealing integrity in a single unit.
Circuit Breaker Boots
10 minutes
Circuit Breaker Boots
The circuit breaker boots are comprised of a clear silicone rubber that stays clear throughout its life and are made in 2 styles with several options available.
Sealing Products
5 minutes
Environmental Switch Sealing Products
The different types of environmental seals available for toggle, pushbutton, rotary, rocker, and circuit breaker switches along with APM's product offering.
查看全部

关于 APM Hexseal

自从 1947 年 APM 首次为美国海军开发出开关和断路器、高压密封套系列以来,“世界上最恶劣的环境是我们的试验场...” 就一直是 APM Hexseal 的使命。APM 的高 IP 防护等级密封件旨在符合 MIL-B-5423 标准要求,获得了 UL 认可,且已售出数以百万计的产品,广泛用于航空电子、仪器、通信、建筑、船舶、医疗、工业和加工行业。APM 还提供全系列通过 UL 认证的自密封紧固件和垫圈,适合面板、电气 NEMA 外壳以及其它需要达到 20,000 psig 密封级别的相关系统,可耐受广泛的腐蚀性液体和气体。