Panel Bushing Switch Seal

APM's panel bushing switch seal with its bonded silicone exterior was designed to control potential leakage

Image of APM Hexseal's HEXSEAL® Panel Bushing Switch SealWhile sealed switches are designed to seal out harsh invasive contaminates, they DO NOT seal the panel-hole cutout. Hence these very same contaminants may "leak passed" the bushing, endangering internal circuit components. The APM Hexseal stainless steel bushing seal, with its bonded silicone exterior was designed to control potential leakage. Sizes are available to fit most switches and circuit breakers. It is a UL-recognized component, IP66/68 rated, and RoHS-compliant. HEXSEAL panel bushing switch seals operate in a temperature range of -94°F to +400°F (-70°C to +204°C). These seals can be mounted from either side of the panel and are resistant to salt spray, sunlight, ozone, weather, fungus, and most acids and lubricants.

HEXSEAL Seal

图片制造商零件编号描述特性可供货数量价格查看详情
SEALING WASHER 11.84MM ID GRAY60064SEALING WASHER 11.84MM ID GRAY-3753 - 立即发货
1 : ¥39.64
查看详情
发布日期: 2012-06-29