LGA-6 MagI³C MicroModules
- Very low profile micro package
- Ideal for space constrained applications
- 3 solder cycles supported
MagI³C Power Modules from Würth Elektronik are easy to use DC/DC converters with integrated regulator IC, power inductor and capacitors. Design and layout reviews as well as support with EMI filter design are offered as a service for all customers. Datasheets contain detailed specifications and application information.
Characteristics
Fewer External components (reduce overall footprint)
IC and inductor combinded into a single package (smaller PCB size)
Simple design-in process & fast time to market
Low conducted & radiated EMI complaint to EN55022 class B/ CISPR-22
Individual Design-In Support
Layout Review of your PCB Files
EMI Filter Design Support
Input Rail (V) | VIN (V) | VOUT (V) | IOUT max (A) | Package | Order Code Module | Order Code EVAL Board |
---|---|---|---|---|---|---|
3.3, 5 | 2.7 – 5.5 | 0.6 – 5.5 | 0.6 | LGA-6EP | 171 960 501 | 178 960 501 |
3.3, 5 | 2.5 – 5.5 | 0.8 – 5.5 | 1 | LGA-6EP | 171 010 502 | 178 010 502 |
3.3, 5 | 2.5 – 5.5 | 0.8 – 5.5 | 1.2 | LGA-6EP | 171 010 550 | 178 010 550 |
3.3, 5 | 2.95 – 6 | 0.8 – 3.6 | 2 | BQFN-39 | 171 020 302 | 178 020 302 |
3.3, 5 | 2.95 – 6 | 0.8 – 3.6 | 4 | BQFN-39 | 171 040 302 | 178 040 302 |
3.3, 5 | 2.95 – 6 | 0.8 – 3.6 | 6 | BQFN-39 | 171 060 302 | 178 060 302 |
5, 9, 12 | 4 – 18 | 0.8 – 17 | 1 | LGA-16EP | 171 011 801 | 178 011 801 |
5, 9, 12 | 4 – 18 | 0.8 – 17 | 2 | LGA-16EP | 171 021 801 | 178 021 801 |
5, 9, 12 | 4 – 18 | 0.8 – 17 | 3 | LGA-16EP | 171 031 801 | 178 031 801 |
Input Rail (V) | VIN (V) | VOUT (V) | IOUT max (A) | Package | Order Code Module | Order Code EVAL Board |
---|---|---|---|---|---|---|
12, 24, 48 | 4.5 – 60 | 4.5 – 60 | 0.45 | TO263-7EP | 172 946 001 | 178 946 001 |
9, 12, 18, 24, 36* | 6 – 42 | 0.8 – 6 | 1 | TO263-7EP | 171 010 601 | 178 010 601 |
9, 12, 18, 24, 36* | 6 – 42 | 0.8 – 6 | 2 | TO263-7EP | 171 020 601 | 178 020 601 |
9, 12, 18, 24, 36* | 6 – 42 | 0.8 – 6 | 3 | TO263-7EP | 171 030 601 | 178 030 601 |
9, 12, 18, 24, 36* | 6 – 36 | 0.8 – 6 | 5 | TO263-7EP | 171 050 601 | 178 050 601 |
9, 12, 18, 24, 36* | 6 – 42 | 5 – 24 | 1 | TO263-7EP | 171 012 401 | 178 012 401 |
9, 12, 18, 24, 36* | 6 – 42 | 5 – 24 | 2 | TO263-7EP | 171 012 402 | 178 012 402 |
9, 12, 18, 24, 36* | 6 – 42 | 5 – 24 | 3 | TO263-7EP | 171 032 401 | 178 032 401 |
9, 12, 18, 24, 36* | 7 – 50* | 2.5 – 15 | 2.5 | BQFN-41 | 171 021 501 | 178 021 501 |
Input Rail (V) | VIN (V) | VOUT (V) | IOUT max (A) | Package | Order Code Module | Order Code EVAL Board |
---|---|---|---|---|---|---|
9, 12, 18 | 6 – 28 | 3.3 | 0.5 | SIP-3 | 173 950 378 | 17800FDSM |
9, 12, 18 | 7 – 28 | 5.0 | 0.5 | SIP-3 | 173 950 578 | 17800FDSM |
9, 12, 18 | 7 – 28 | 3.3 | 1 | SIP-3 | 173 010 378 | 17800FDSM |
9, 12, 18 | 8 – 28 | 5.0 | 1 | SIP-3 | 173 010 578 | 17800FDSM |
9, 12, 18, 24 | 4.75 – 36 | 3.3 | 0.5 | SIP-3 | 173 950 336 | 17800FDSM |
9, 12, 18, 24 | 6.5 – 36 | 5.0 | 0.5 | SIP-3 | 173 950 536 | 17800FDSM |
9, 12, 18, 24 | 7 – 42 | 3.3 | 1 | SIP-3 | 173 010 342 | 17800FDSM |
9, 12, 18, 24 | 8 – 42 | 5.0 | 1 | SIP-3 | 173 010 542 | 17800FDSM |
Input Rail (V) | VIN (V) | VOUT (V) | IOUT max (A) | Package | Order Code Module | Order Code EVAL Board |
---|---|---|---|---|---|---|
±10% from nominal VIN | 3.3 | 5.0 | 1 | SIP-4 | 177 920 501 | 1789205X1 |
±10% from nominal VIN | 5.0 | 5.0 | 1 | SIP-4 | 177 920 511 | 1789205X1 |
±10% from nominal VIN | 12 | 5.0 | 1 | SIP-4 | 177 920 521 | 1789205X1 |
±10% from nominal VIN | 24 | 5.0 | 1 | SIP-4 | 177 920 531 | 1789205X1 |
±10% from nominal VIN | 3.3 | 5.0 | 1 | SMT-8 | 176 920 502 | 17800FISM |
±10% from nominal VIN | 5.0 | 5.0 | 1 | SMT-8 | 176 920 512 | 17800FISM |
±10% from nominal VIN | 12 | 5.0 | 1 | SMT-8 | 176 920 522 | 17800FISM |
±10% from nominal VIN | 5.0 | 12 | 1 | SMT-8 | 176 881 212 | 17800FISM |
±10% from nominal VIN | 5.0 | 15 | 1 | SMT-8 | 176 861 512 | 17800FISM |
±10% from nominal VIN | 5.0 | 5.0 | 1 | SIP-7 | 177 920 514 | 1789205X4 |
±10% from nominal VIN | 12 | 5.0 | 1 | SIP-7 | 177 920 524 | 1789205X4 |
±10% from nominal VIN | 24 | 5.0 | 1 | SIP-7 | 177 920 534 | 1789205X4 |
Input Rail (V) | VIN (V) | VOUT (V) | IOUT max (A) | Package | Order Code Module | Order Code EVAL Board |
---|---|---|---|---|---|---|
9, 12, 18, 24 | 8 – 42 | 3.3 – 6 | 1 – 3* | SIP-8 | 177 910 632 15 | 17800VISM |
* 3W dynamic power boost for 0.5s
Related Product Highlights
Resources
Product Training Modules
Related Videos