TCM/MCZ Series Filters
TDK's wideband, thin film, multilayer common mode filters for high-speed data transmission
TDK's wideband, thin-film and multilayer common mode filters for EMI suppression can be used for a wide variety of applications for high-speed data transmission lines.
The ultra compact TCM and MCZ series common mode filters provide wide bandwidth for differential modes, have almost no effect for high-speed differential signals, and can suppress radiated emission.
Features
- Compact and low-profile
- Single line and array lines are available
- Optimized electrical performance for each application
Applications
- High-speed differential data transmission lines
- USB2.0, LVDS, MIPI, IEEE1394
TCM/MCZ Series Filters
图片 | 制造商零件编号 | 描述 | 线路数 | 不同频率时阻抗 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
![]() | ![]() | TCM0806G-350-2P | CMC 100MA 2LN 35 OHM SMD | 2 | 35 Ohms @ 100 MHz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | TCM0806G-650-2P | CMC 100MA 2LN 65 OHM SMD | 2 | 65 Ohms @ 100 MHz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | TCM1608G-350-4P | CMC 100MA 4LN 35 OHM SMD | 4 | 35 Ohms @ 100 MHz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | TCM1608G-650-4P-T200 | CMC 100MA 4LN 65 OHM SMD | 4 | 65 Ohms @ 100 MHz | 73 - 立即发货 | 查看详情 |
![]() | ![]() | TCM1608G-201-4P-T200 | CMC 50MA 4LN 200 OHM SMD | 4 | 200 Ohms @ 100 MHz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | MCZ1210AH360L2TA0G | CMC 200MA 2LN 36 OHM SMD | 2 | 36 Ohms @ 100 MHz | 5736 - 立即发货 | 查看详情 |
![]() | ![]() | MCZ2010AH900T000 | CMC 100MA 4LN 90 OHM SMD | 4 | 90 Ohms @ 100 MHz | 0 - 立即发货 | 查看详情 |
发布日期: 2011-01-17