HotPot Potentiometers

Spectra Symbol offers a potentiometer for extreme temperatures

Image of Spectra Symbol's HotPot PotentiometersWhen it is necessary to track movement in a high heat or high humidity environment the Spectra Symbol HotPot provides a thin and sealed form factor for various applications including those in military, industrial and automotive markets. The HotPot seamlessly integrates to electrical piston movement using virtually no additional space in the shaft. The wiper is connected to the shaft and runs along the HotPot giving absolute position location at all times. The HotPot is aggressively tested in humidity up to 95% and in temperatures from -40°C to 85°C. When high life cycle output or robust design is needed, engineers choose the HotPot potentiometer.

Features Advantages
  • High life cycle and temperature capability
  • Linear position sensor
  • Fiberglass substrate
  • 3M Pressure Sensitive Adhesive
  • IP65 dust/water proof (intense spray)
  • Low cost
  • Sealed for harsh environments
  • Small form factor
  • Multiple HotPots can be combined on the same control panel
  • Installation complete in a fraction of the time

HotPot Potentiometers

图片制造商零件编号描述可供货数量价格
SENSOR LINEAR 500MM CONNECTORHP-L-0500-203-3%-RHSENSOR LINEAR 500MM CONNECTOR100 - 立即发货$439.29查看详情
SENSOR LINEAR 200MM CONNECTORHP-L-0200-103-1%-RHSENSOR LINEAR 200MM CONNECTOR114 - 立即发货$332.11查看详情
发布日期: 2009-11-23