Mixed-Signal Precision32™ 32-Bit Microcontroller FamilySilicon Labs' Precision32™ 32-bit microcontroller (MCU) family is engineered to make your job easier. The Precision32 MCUs provide a highly integrated and flexible architecture, a rich peripheral set and low power consumption. To ease development, Silicon Labs offers an Eclipse-based development suite including a full compiler, debugger and AppBuilder rapid prototyping utility at no charge. Based on the ARM® Cortex™-M3 core, the new Precision32 SiM3U1xx and SiM3C1xx MCUs include USB and non-USB devices with 32–256 kB Flash, 8–32 kB RAM and 40–92 pin packages. Precision32™ 32-bit Microcontroller Software Tools![]() Silicon Labs offers advanced software development tools, available at no charge to developers. These tools unlock the power and flexibility of the Precision32™ 32-bit microcontroller family. Precision32 Integrated Development EnvironmentSilicon Labs’ Eclipse-based integrated development environment (IDE) includes a full compiler, debugger and an online dashboard for application-critical information such as a software library with example code, data sheets, schematics, PCB footprints, app notes, active version tracking and automatic updates. These tools are available for free, with no code size or time limitations. Precision32 AppBuilder Rapid Prototyping UtilityA centerpiece of the IDE is Silicon Labs’ Precision32™ GUI-based AppBuilder rapid prototyping utility, which enables developers to quickly and graphically select peripheral mix and properties, set up clocking modes, customize pinouts and generate source code – all without having to read a data sheet or learn register settings. Sophisticated mode management validates peripheral properties and pin assignments, and provides real-time feedback when conflicts are detected. ![]() 32-bit MCU Development Kits![]() These development kits provide support for Silicon Labs’ free Eclipse-based integrated development environment (IDE) which includes a compiler, debugger and an online dashboard for application-critical information such as a software library with example code, data sheets, schematics, PCB footprints, app notes, active version tracking and automatic updates. A centerpiece of the IDE is a GUI-based AppBuilder software, quickly and graphically select their peripheral mix and properties, set up clocking modes, customize pinouts and generate source code – all without having to write a line of code or read a data sheet. Each development kit comes with an MCU card, USB Debug Adapter, and all necessary cables and power supplies needed to evaluate hardware and develop code. The enhanced development kits additionally contain a UDP Motherboard and IO card to enhance the user experience.
Precision32™ DevicesSim3U1xx/SiM3C1xx - Silicon Labs' has launched its first 32-bit microcontroller family which more than doubles its MCU addressable market. The new Precision32™ ARM Cortex M3 family of microcontrollers is poised to immediately capture significant market share by providing fundamental advantages at a lower total solution cost. The Precision32 family offers industry-leading benefits in terms of low power, analog capabilities, configurability, USB integration and development time. With more than 30 different MCUs immediately available, the Precision32 family services a wide range of applications offering footprint compatible USB (SiM3U1xx) and non-USB (SiM3C1xx) devices that range in flash size from 32-256 kB. For more information, click here.
SiM3Lxx - The SiM3Lxxx family the latest addition to Silicon Labs' portfolio of Precision32™ MCUs – is the industry's most power-efficient 32-bit MCU, designed to achieve ground-breaking ultra-low-power operation on the ARM® Cortex™-M3 core. This class of MCUs is particularly well-suited for power-sensitive embedded systems used in battery-powered applications. For more information, click here.
Resources |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |