Acrich MJT Series LEDs

Seoul Semiconductor expands the Acrich MJT series of general illumination LEDs

Seoul Semiconductor's Acrich MJT LEDsThe Acrich MJT (Multi-Junction Technology) family of LEDs from Seoul Semiconductor provides designers new options in creating lighting solutions. The proprietary MJT technology enables the creation of high voltage LEDs in traditional packages. The high-voltage technology provides more flexibility when combining LEDs in strings or arrays for more efficient operation. The high efficacy (120 lumens/watt, warm-white DC operation) and increased light density allow for cost-optimized performance in space-constrained applications. The familiar package sizes of 5630, 3528 and 6540 make it easy to get to production quickly. Available in a wide variety of voltages (13, 22, 32.5), as well as multiple power levels (0.25 to 1 watt), the Acrich MJT family is now in volume production.

Acrich MJT Series LEDs

图片制造商零件编号描述可供货数量
LED ACRICH A4 WM WHT 3000K 5630SAW8KG0B-X8J0-GALED ACRICH A4 WM WHT 3000K 5630523 - 立即发货查看详情
LED ACRICH A4 WM WHT 2700K 5630SAW8KG0B-X8Y1-HALED ACRICH A4 WM WHT 2700K 56300 - 立即发货查看详情
LED ACRICH COOL WHITE 5000K SMDSAW8P42A-S0S5-CALED ACRICH COOL WHITE 5000K SMD0 - 立即发货查看详情
LED ACRICH NEUT WHT 4000K SMDSAW8P42A-S0S5-EALED ACRICH NEUT WHT 4000K SMD1301 - 立即发货查看详情
LED ACRICH WARM WHT 3000K SMDSAW8WA2A-L30L32-GALED ACRICH WARM WHT 3000K SMD0 - 立即发货查看详情
LED ACRICH COOL WHITE 5600K SMDSAW8WA2A-L32L35-BALED ACRICH COOL WHITE 5600K SMD0 - 立即发货查看详情
发布日期: 2013-03-01