3030 Mid-Power LED
High luminous flux in a small area from Seoul Semiconductor
Seoul Semiconductor's 3030 series can be driven at as twice as high current up to 150 mA. Consequently, it can deliver market leading lumen output over 100 lm. This surface-mount LED comes in standard package dimension. It has a substrate made up of a molded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component materials allow these products to perform with high reliability.
3030 Mid-Power LED
图片 | 制造商零件编号 | 描述 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
![]() | ![]() | STW8C2SA-J19K24-HA | LED ACRICH WARM WHT 2900K 3030 | 0 - 立即发货 | 查看详情 |
![]() | ![]() | STW8C2SA-J19K24-EA | LED ACRICH COOL WHITE 5100K 3030 | 0 - 立即发货 | 查看详情 |
![]() | ![]() | STW8C2SA-J19K24-GA | LED ACRICH WARM WHT 2900K 3030 | 0 - 立即发货 | 查看详情 |
发布日期: 2013-05-14