Square D™ Type SLACSE Surge Protection

Schneider Electric's HSPD/DCP combines AC power protection and signal line protection in an all-in-one NEMA-4X polycarbonate case

Image of Schneider’s Square D™ Type SLACSE Surge ProtectionSchneider Electric’s Square D type SLACSE hybrid surge protective device with data circuit protection (HSPD/DCP) is specifically designed to protect electronic instruments used by the water/wastewater industries. It combines AC power and signal line protection in an all-in-one NEMA-4X polycarbonate case.

Features
  • Combines hybrid AC power protection and signal line protection in a NEMA-4X polycarbonate enclosure
  • Indicator status provides visual indication that power is applied to instruments
  • Connection: Hardwire/terminal (AC)
  • Block: Hardwire/terminal block (DC)
  • Operating current: 15 A (AC), 0.15 A (DC)
  • Service voltage: 120 VAC
  • Operating voltage: 30 VDC
  • Maximum surge current:
    • AC power protection: 39 kA
    • Signal line protection: 10 kA
  • Mounting: Surface mount
  • Surge suppression for AC power and low-voltage signal lines
  • Series hybrid AC suppressor/filter
  • Plug-in protection module
  • 15 A replaceable fuse
  • Response time <5 nanoseconds
Applications
  • Protecting network signal lines entering or leaving control/critical panels
  • Low-voltage data line protection

Square D™ Type SLACSE Surge Protection

图片制造商零件编号描述可供货数量价格查看详情
SPD 30VDC MCOV 1 POLESSP030SLACSE39SPD 30VDC MCOV 1 POLE0 - 立即发货$8,843.45查看详情
发布日期: 2023-02-08