PTSolns Proto-Full and Proto-Half prototyping boards provide the user flexibility in realizing their circuit design. These full- and half-sized boards resemble traditional breadboards in that the breakout section is divided into rows of five. The board features two different power input options for conveniently connecting a battery or a benchtop power supply. Multiple power rail configurations can be used to support different voltage levels simultaneously. Silkscreen printing and component footprints exist on both sides of the board, allowing the user to work on two layers.
Features
- Prototyping section with 930 tie-points (Proto-Full)/450 tie-points (Proto-Half)
- Multiple power input options
- Configurable top, central, and bottom power rails
- Separate ground and negative, with option to bridge them
- Grounded mounting holes
- Double-sided silkscreen printing
Applications
- Prototyping
- Sensor data gathering