PTSolns
产品类别

Nano Flip Development Board
The Nano Flip is a compact development board based on the ATmega328 microcontroller. The board has a USB-C port and is breadboard friendly, making it ideal for quick prototyping.

Uno R3+ Development Board
A popular ATmega328 development board with unique features. USB-C, onboard logic level shifter to 3.3V with additional I2C pinouts, and a QWIIC connector earns this board the "+" mark.

Proto-Half Prototyping Board
Part of the Proto-Series. The Proto-Half prototyping board provides the user with flexibility in realizing their circuit design. Smart, compact and configurable.

Proto-Full Prototyping Board Like No Other
Part of the Proto-Series. The Proto-Full prototyping board provides the user with flexibility in realizing their circuit design. Smart, spacious and configurable.

Flexible I2C Backpack
This flexible I2C Backpack can interface the common 1602 and 2004 LCDs via I2C. The module is compatible with both 3.3V and 5V micrcontrollers.
我们的产品
最新产品
特色产品

Uno 开发板的 Proto-Shield
PTSolns Proto-Shield 套件旨在使用户能够将其电路原型化为屏蔽。独特的原型设计版块提供了很大的灵活性。

Precision S2 磁性 25 合 1 螺丝刀套装
PTSolns 精密螺丝刀套装包含 24 个刀头、一个轻质铝合金手柄和一个紧凑的滑动收纳盒。

Uno R3+ 开发板
PTSolns Uno R3+ 包含 ATmega328P 作为 28 针通孔组件,可以从电路板上移除并在其他地方使用。

适用于 Raspberry Pi RPI Pico 的 Pico Base 扩展板
PTSolns Pico Base 系列是 Raspberry Pi RPI Pico 系列的扩展板,提供了一系列独特功能。
查看全部
Tools and Support

Nano Flip Development Board
The Nano Flip is a compact development board based on the ATmega328 microcontroller. The board has a USB-C port and is breadboard friendly, making it ideal for quick prototyping.
了解详情Uno R3+ Development Board
A popular ATmega328 development board with unique features. USB-C, onboard logic level shifter to 3.3V with additional I2C pinouts, and a QWIIC connector earns this board the "+" mark.
了解详情
关于 PTSolns
The PTSolns team is passionate about engineering and problem solving. We offer innovative electronics from custom boards and practical tools to emerging loT devices to help you take your project to the next level. We are proud to be offering high quality products backed by our customer support.