Mini-Fit Jr. Connectors

High Current - High Density Mini-Fit Jr. Series Product Family at DigiKey

Image of Molex's Mini-Fit Jr.™ ConnectorsThe Molex Mini-Fit Jr. series is designed for high current/high density applications that require the design flexibility of wire-to-wire and wire-to-board configurations in the interconnection system. The Mini-Fit Jr. is appropriate for both power and signal applications as it can carry currents of up to 9.0 A per circuit and has a 10 mΩ contact resistance. The Mini-Fit product family accepts the same terminals and application tooling, further reducing your design and qualification effort.

Features
  • Current rating up to 9.0 A per circuit
  • Fully isolated terminals
  • Low engagement force terminals
  • 600 V rating
  • Positive housing locks
  • Available in 94V-2 and 94V-0 materials
  • 10 mΩ contact resistance
  • UL recognized, CSA certified, TUV licensed

Contacts

图片制造商零件编号描述线规可供货数量价格查看详情
CONN SOCKET 18-24AWG CRIMP GOLD444851212CONN SOCKET 18-24AWG CRIMP GOLD18-24 AWG0 - 立即发货$5.59查看详情

Single Row Headers

图片制造商零件编号描述间距 - 配接针位数可供货数量价格查看详情
CONN HEADER VERT 3POS 4.2MM0039301039CONN HEADER VERT 3POS 4.2MM0.165"(4.20mm)335333 - 立即发货
12144 - 厂方库存
$6.43查看详情

Single Row Receptacles

图片制造商零件编号描述针位数间距可供货数量价格查看详情
CONN RCPT HSG 3POS 4.20MM0039014031CONN RCPT HSG 3POS 4.20MM30.165"(4.20mm)133665 - 立即发货$3.91查看详情

Singles Row Plugs

图片制造商零件编号描述针位数间距可供货数量价格查看详情
CONN PLUG HSG 4POS 4.20MM0039014047CONN PLUG HSG 4POS 4.20MM40.165"(4.20mm)8031 - 立即发货$4.56查看详情

Tooling and Accessories

图片制造商零件编号描述工具类型配套使用/相关产品可供货数量价格查看详情
TOOL HAND CRIMPER 16-24AWG SIDE0638190900TOOL HAND CRIMPER 16-24AWG SIDE手动压接器矩形触点0 - 立即发货$2,196.44查看详情
TOOL HAND CRIMPER 16-28AWG SIDE0640160200TOOL HAND CRIMPER 16-28AWG SIDE手动压接器矩形触点29 - 立即发货
100 - 厂方库存
$1,488.35查看详情
TOOL HAND EXTRACTION MINI-FIT JR0011030044TOOL HAND EXTRACTION MINI-FIT JR矩形触点939 - 立即发货
300 - 厂方库存
$248.95查看详情
发布日期: 2009-07-13