Miniature ESD Protection Devices
MCC's single to multiple line surface mount ESD protection devices
Micro Commercial Components miniature ESD protection devices are designed to protect applications from ESD damage. These parts provide excellent clamping capability, fast response time, and low capacitance.
Small packages make them ideal for ESD protection in designs such as cell phones, MP3 and MP4 players and many other portable handheld electronic devices where board space is a premium.
Features
- Up to 15KV ESD protective rating per IEC61000-4-2
- Single to five line protection available
- Both uni and bi-directional types available
- Space saving design
- 100% matte tin lead finish
Varistors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
MLESD24B-0603-TP | VARISTOR 0603 | 12 - 立即发货 | 查看详情 | ||
MLESD12A-1206A4-TP | TVS DEVICE MIXED 20V 1206 | 0 - 立即发货 | 查看详情 |
Kits
图片 | 制造商零件编号 | 描述 | 电压 - 击穿 | 安装类型 | 可供货数量 | 查看详情 |
---|---|---|---|---|---|---|
353-8007-KIT | KIT 10EA 15 POPULAR VALUES ESD | 5V ~ 14.1V | 表面贴装型 | 0 - 立即发货 | 查看详情 | |
353-8006-KIT | KIT 10EA OF 18 POPULAR TVS | 5V ~ 160V | 表面贴装型 | 0 - 立即发货 | 查看详情 |
Miniature ESD Protection Devices
图片 | 制造商零件编号 | 描述 | 电压 - 反向断态(典型值) | 可供货数量 | ||
---|---|---|---|---|---|---|
ESD3V3D5-TP | TVS DIODE 3.3VWM 14.1VC SOD523 | 3.3V(最大) | 228646 - 立即发货 | 查看详情 | ||
ESD5V0D5-TP | TVS DIODE 5VWM 18.6VC SOD523 | 5V(最大) | 726909 - 立即发货 | 查看详情 | ||
ESD5V0K5-TP | TVS DIODE 5VWM 12.5VC SOT363 | 5V(最大) | 1978 - 立即发货 | 查看详情 |