AQ27COM-02HTG Series Bidirectional TVS
Littelfuse's diodes provide a high ESD protection level for electronic equipment
Littelfuse's AQ27COM-02 series bidirectional TVS are fabricated in a proprietary silicon avalanche technology. These diodes provide a high electrostatic discharge (ESD) protection level for electronic equipment.
The AQ27COM-02 series TVS can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 4 A 8/20 μs surge event as defined in IEC 61000-4-5, 2nd edition.
- ESD, IEC 61000-4-2, ±30 kV contact/air
- Maximum surge tolerance, IEC 61000-4-5 2nd edition, 4 A (8/20 μs)
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- ESD, ISO 10605, 330 pF 330 Ω, ±30 kV contact/air
AQ27COM-02HTG Series Bidirectional TVS
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | AQ27COM-02HTG![]() | 27V 4A 30kV 12pF SOT23-3L Diode | 0 - 立即发货 | $3.40 | 查看详情 |