Industrial and Extended Test SDR SDRAM

Insignis' SDR SDRAM devices guarantee operation at elevated junction temperatures due to their proprietary extended test flow

Image of Insignis Technology's Industrial and Extended Test SDR SDRAMHigh-speed CMOS SDR synchronous DRAM vetted with Insignis’ proprietary extended test flow to mitigate against early life failures, ensuring premium quality and long-term reliability for industrial use. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command.

The SDRAM provides for programmable read or write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self-refresh, are easy to use.

By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth.

Features
  • Available in 16 Mb, 64 Mb, 128 Mb, and 256 Mb capacities
  • AECQ-100 available
  • JEDEC standard drop-in replacement part
  • Operating temperature range
    • Extended test (ET): 0°C to +70°C
    • Industrial (IT): -40°C to +85°C (up to +105°C available)
  • Fast access time from clock
  • Fast clock rate
  • Internal pipelined architecture
  • Programmable mode registers
  • Auto refresh and self-refresh
  • CKE power down mode
  • Standard +3.3 V ±0.3 V power supply
  • Pb and halogen-free packaging
  • Enhanced quality due to Insignis’ proprietary extended test flow, which guarantees operation at elevated junction temperatures
Applications
  • Communication/monitoring
    • Remote/field monitoring equipment
    • Access control/security
    • Cameras
    • Metering
  • Automotive/transportation
    • Aviation
    • Rail
    • Marine
    • Driver information systems
    • Infotainment
  • Telecom/networking
    • Cellular antennas
    • Routers and switches
    • Network storage
  • Industrial
    • Factory automation
    • Gaming machines
    • Embedded control boards
    • Industrial PC
    • Medical
    • Printing
发布日期: 2018-08-28